Reference Only
47-10230
Crimpers / Crimping Tools CRIMP TOOL RG58/8 N SERIES.
Datasheet
47-10230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Ratchet | |
| For Use With | Crimp Frame with Die Set | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $162.96 | $162.96 | |
| $151.04 | $755.20 | |
| $146.18 | $1,461.80 | |
| $140.01 | $3,500.25 | |
| $129.37 | $6,468.50 |
Need more?