Reference Only

47-10200

Crimpers / Crimping Tools CRIMP TOOL RG6/ B8281/174/316.

Manufacturer:

Mfr Part:
47-10200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCrimpers / Crimping Tools
ProductCrimpers
TypeRatchet
For Use WithCrimp Frame with Die Set
PackagingBulk
Product TypeCrimpers
SubcategoryTools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8203206060
TARIC8203200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$130.79$130.79
$124.79$1,247.90
$120.68$3,017.00
$116.28$5,814.00
$108.60$10,860.00
Need more?