Reference Only

431-10000

RF Connector Accessories 4.3-10 Female Cap with Chain.

Manufacturer:

Mfr Part:
431-10000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connector Accessories
Accessory TypeDust Cap with Chain
Body FinishNickel
Body MaterialBrass
ProductAccessories
PackagingBulk
GenderFemale
Product TypeRF Connector Accessories
Series4.3/10
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.57$1,057.00
$10.10$2,525.00
$9.91$4,955.00
$9.68$9,680.00
Need more?