Reference Only

42831300

Automotive Connectors 1.2MM Sealed 2 Way Sealed Female.

Manufacturer:

Mfr Part:
42831300

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
Pitch1.2 mm (0.047 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
ColorBlack
Sealed / UnsealedSealed
Contact TypeSocket
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypePigtail
Part # AliasesFEP42871300

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.244$732.00
$0.222$1,110.00
$0.213$2,130.00
$0.206$5,150.00
Need more?
Contact Us