Reference Only

427204

Circular Push Pull Connectors Panel Mnt Recpt 14-Pole #26 PCB.

Manufacturer:

Mfr Part:
427204

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Number of Contacts14 Contact
Mounting StylePanel
Termination StyleSolder
SeriesPL-500FI
Current Rating900 mA
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
TradenamePulse-Lok
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
ECCN3A201
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.62$326.20
$31.15$778.75
$30.14$1,507.00
$29.14$2,914.00
$27.53$6,882.50
Need more?
Contact Us