Reference Only
427004
Circular Push Pull Connectors In-line plug 14-Pole #26.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Plug | |
| Number of Contacts | 14 Contact | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| Series | PL-500FI | |
| Current Rating | 900 mA | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Pulse-Lok | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 23 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.03 | $575.69 | |
| $23.90 | $597.50 | |
| $23.13 | $1,156.50 | |
| $22.36 | $2,236.00 | |
| $21.12 | $5,280.00 | |
| $20.52 | $10,260.00 |
Need more?