Reference Only
427000
Circular Push Pull Connectors In-line plug 10-Pole #26.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Plug | |
| Current Rating | 1.2 A | |
| Mounting Style | Cable | |
| Number of Contacts | 10 Contact | |
| Product Type | Circular Push Pull Connectors | |
| Series | PL-500FI | |
| Subcategory | Circular Connectors | |
| Termination Style | Solder | |
| Tradename | Pulse-Lok | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.57 | $413.55 | |
| $26.33 | $658.25 | |
| $25.48 | $1,274.00 | |
| $24.63 | $2,463.00 | |
| $23.27 | $5,817.50 | |
| $22.59 | $11,295.00 |
Need more?