Reference Only
400388
Circular Push Pull Connectors BACKSHELL;BLACK;PVC;0.300".
Datasheet
400388 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Accessories | |
| Mounting Style | In-Line | |
| Accessory Type | Backshell | |
| Color | Black | |
| Series | PL-700SM-N | |
| Packaging | Bulk | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Pulse-Lok | |
| Part # Aliases | 392-0044 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.92 | $79.20 | |
| $7.46 | $186.50 | |
| $7.27 | $363.50 | |
| $7.08 | $708.00 | |
| $6.31 | $1,577.50 | |
| $5.93 | $2,965.00 | |
| $5.24 | $5,240.00 |
Need more?