Reference Only
400374
Circular Push Pull Connectors BACKSHELL;BLACK;PVC;0.186".
Datasheet
400374 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Accessories | |
| Mounting Style | In-Line | |
| Accessory Type | Backshell | |
| Color | Black | |
| Series | PL-700SM-N | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Plastic | |
| Subcategory | Circular Connectors | |
| Tradename | Pulse-Lok |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 85 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.93 | $504.05 | |
| $5.64 | $564.00 | |
| $5.04 | $1,260.00 | |
| $4.75 | $2,375.00 | |
| $4.20 | $4,200.00 |
Need more?