Reference Only
400266
Circular Push Pull Connectors In-Line Receptacle 7 pole #22.
Datasheet
400266 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 7 Contact | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp / Solder | |
| Series | PL-700SM-N | |
| Packaging | Bulk | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Pulse-Lok | |
| Voltage Rating | 300 V | |
| Part # Aliases | 392-0032 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.66 | $346.60 | |
| $33.16 | $829.00 | |
| $32.09 | $1,604.50 | |
| $31.02 | $3,102.00 | |
| $29.31 | $7,327.50 |
Need more?