Reference Only
400196
Circular Push Pull Connectors RECEPTACLE;FRONT MOUNT;27 POLE;22 AWG;KEY 1;BLACK;SOLDER.
Datasheet
400196 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Connector Type | Receptacle | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Mounting Style | Panel | |
| Number of Contacts | 27 Contact | |
| Packaging | Bulk | |
| Product Type | Circular Push Pull Connectors | |
| Product | Connectors | |
| Series | PL-700SM-N | |
| Subcategory | Circular Connectors | |
| Termination Style | Solder | |
| Tradename | Pulse-Lok | |
| Voltage Rating | 300 V | |
| Part # Aliases | 392-0022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $125.56 | $1,255.60 | |
| $120.63 | $2,412.60 | |
| $116.61 | $5,830.50 | |
| $110.19 | $11,019.00 |
Need more?