Reference Only

400154

Circular Push Pull Connectors RECEPTACLE;FRONT MOUNT;2+2 POLE;16 AND 22AWG;KEY 1;BLACK;CRIMP/SOLDER

Manufacturer:

Mfr Part:
400154

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Number of Contacts4 Contact
Mounting StylePanel
Termination StyleCrimp / Solder
SeriesPL-700SM-N
PackagingBulk
Contact PlatingGold
Current Rating3 A to 13 A
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
TradenamePulse-Lok
Voltage Rating300 V
Part # Aliases392-0014

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?