Reference Only

400028

Circular Push Pull Connectors In-Line Plug 4 pole (2+2).

Manufacturer:

Mfr Part:
400028

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypePlug
Number of Contacts4 Contact
Mounting StyleCable
Termination StyleCrimp / Solder
SeriesPL-700SM-N
PackagingBulk
Contact PlatingGold
Current Rating3 A to 13 A
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
TradenamePulse-Lok
Voltage Rating300 V
Part # Aliases392-0003

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.00$300.00
$28.65$573.00
$27.72$1,386.00
$26.80$2,680.00
$25.32$5,064.00
Need more?
Contact Us