Reference Only

3812-40013

New Product
RF Connectors / Coaxial Connectors SMPS Male R/A Contact PCB Surface Mount Connector, 4 Port, FD.

Manufacturer:

Mfr Part:
3812-40013

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMPS
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency40 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StyleSMD/SMT
PackagingTray
Body FinishGold
Body MaterialCopper
Body StyleRight Angle
Contact MaterialCopper
Contact PlatingGold
Coupling MechanismPush On
Frequency0 Hz to 40 GHz
IsolationIsolated
Mating Cycles100 Cycles
Maximum Operating Temperature+ 165 C
Minimum Frequency0 Hz
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$217.75$5,443.75
$207.02$10,351.00
Need more?