Reference Only

3811-60094

RF Connector Accessories SMPS VITA 67.3 Gen2 Male Plug-in Contact for .047 Cable.

Manufacturer:

Mfr Part:
3811-60094

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connector Accessories
RF SeriesSMPS
Body FinishPassivated
Body MaterialStainless Steel
ProductContact
For Use With0.047 Coax Cable
PackagingTray
Contact MaterialBeryllium Copper
Contact PlatingGold
Frequency Range0 Hz to 67 GHz
GenderMale
Impedance50 Ohms
Maximum Frequency67 GHz
PolarityNormal
Product TypeRF Connector Accessories
SeriesVITA
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$44.78$2,239.00
$42.38$4,238.00
$41.44$10,360.00
Need more?