Reference Only

3811-60049

RF Connectors / Coaxial Connectors SMPS M Edge Launch Connector 2 Port, FD.

Manufacturer:

Mfr Part:
3811-60049

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductMulti-Port Connectors
RF SeriesSMPS
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency65 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleEdge Launch
PackagingTray
Body FinishGold
Body MaterialStainless Steel
Body StyleEdge Mount
Contact MaterialBeryllium Copper
Contact PlatingGold
Mounting MethodPCB Mount
Product TypeRF Connectors / Coaxial Connectors
SeriesSMPS
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?