
380595
Circular Push Pull Connectors RECEPTACLE;CABLE MOUNT;78 POLE;26 AWG;KEY 1;BLACK;PCB.
Datasheet
380595 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Contact Gender | Pin (Male) | |
| Number of Contacts | 78 Contact | |
| Mounting Style | Panel | |
| Termination Style | Through Hole | |
| Series | PL-1200RG-N | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Plastic | |
| Subcategory | Circular Connectors | |
| Tradename | Pulse-Lok | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $172.12 | $688.48 | |
| $146.33 | $1,463.30 | |
| $140.56 | $3,514.00 | |
| $135.87 | $6,793.50 |
Need more?