
380224
Circular Push Pull Connectors Solder Cup Plug 26 Pole 26 AWG.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Mounting Style | Cable | |
| Connector Type | Plug | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Product Type | Circular Push Pull Connectors | |
| Series | PL-1200RG-N | |
| Subcategory | Circular Connectors | |
| Termination Style | Solder Cup | |
| Tradename | Pulse-Lok | |
| Voltage Rating | 300 V | |
| Wire Gauge | 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $144.38 | $433.14 | |
| $122.75 | $1,227.50 | |
| $117.92 | $2,948.00 | |
| $113.98 | $5,699.00 | |
| $111.20 | $11,120.00 |
Need more?