Reference Only
376
Acceleration Sensor Modules .
Datasheet
376 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Acceleration Sensor Modules | |
| Mounting Style | Stud Mount | |
| Maximum Operating Temperature | + 260 C | |
| Minimum Operating Temperature | - 50 C | |
| Output Type | Analog | |
| Product Type | Acceleration Sensor Modules | |
| Sensing Axis | 1-Axis | |
| Sensitivity | 25 pC/g | |
| Series | 376 | |
| Subcategory | Sensor Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $733.29 | $733.29 |
Need more?