Reference Only
375002
Obsolete
Modular Connectors / Ethernet Connectors Kit-Rcpt Snap
Datasheet
375002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Modular | |
| Gender | Jack (Female) | |
| Performance Category | Cat 5e | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder | |
| IP Rating | IP67 | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| Series | PL-1300EN-V | |
| Packaging | Bulk | |
| Contact Plating | Gold | |
| Coupling Mechanism | Receptacle Snap | |
| Mounting Type | Panel | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | Pulse-Lok |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?