Reference Only

370000

Obsolete
Modular Connectors / Ethernet Connectors Kit-plug Non-Shielded

Manufacturer:

Mfr Part:
370000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
Performance CategoryCat 5e
Mounting StyleCable Mount
IP RatingIP67
Current Rating4 A
Voltage Rating250 V
SeriesPL-1300EN-V
PackagingBulk
Contact PlatingGold
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenamePulse-Lok
Part # Aliases392-0046

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?