Reference Only

360035

Modular Connectors / Ethernet Connectors Cat5E;Front Mnt Rcpt In-Line Coupler ST.

Manufacturer:

Mfr Part:
360035

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductCouplers
TypeCircular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingUnshielded
Performance CategoryCat 5e
Mounting StylePanel Mount
Mounting AngleStraight
Current Rating1.5 A
Voltage Rating150 V
ColorBlack
Tab DirectionUser Selectable
SeriesPL-1300EN-V
PackagingBulk
Coupling MechanismReceptacle
Locking MechanismPulse-Lok
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenamePulse-Lok
Part # Aliases392-0056

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 14 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.88$572.32
$39.12$978.00
$36.87$1,843.50
$34.20$3,420.00
$33.81$8,452.50
Need more?
Contact Us