Reference Only

35660ZN

Modular Connectors / Ethernet Connectors Sz 19 Plg Kit w/rear Seal Glnd Wire 1.6m.

Manufacturer:

Mfr Part:
35660ZN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeCircular
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingUnshielded
Performance CategoryCat 5e
Mounting StyleIn-Line
Mounting AngleStraight
Termination StyleIDC
IP RatingIP68
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Tab DirectionUser Selectable
SeriesRJFTV
Application10/100/1000 Base-T
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$210.63$2,106.30
$197.48$3,949.60
$174.72$8,736.00
Need more?