Reference Only
35660G
Modular Connectors / Ethernet Connectors Sz 19 Plg Kit w/rear Seal Glnd Wire 1.6m.
Datasheet
35660G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Application | 10/100/1000 Base-T | |
| Configuration | 1x1 | |
| Gender | Jack (Female) | |
| IP Rating | IP68 | |
| Mating Cycles | 500 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | In-Line | |
| Number of Contacts | 8 Contact | |
| Number of Ports | 1 Port | |
| Number of Positions / Contacts per Port | 8P8C | |
| Number of Positions | 8 Position | |
| Performance Category | Cat 5e | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Series | RJFTV | |
| Shielding | Unshielded | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tab Direction | User Selectable | |
| Termination Style | IDC | |
| Type | Circular | |
| USOC Codes | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cd |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $154.38 | $1,543.80 | |
| $151.51 | $3,030.20 | |
| $142.89 | $7,144.50 | |
| $117.17 | $11,717.00 |
Need more?