Reference Only
356048
Circular Push Pull Connectors RECEPTACLE;FRONT MOUNT;14 POLE;22 AWG;KEY 1;RED/RED;CRIMP/SOLDER.
Datasheet
356048 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 14 Contact | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Cup | |
| IP Rating | IP67 | |
| Series | PL-700SM-B | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Pulse-Lok | |
| Wire Gauge | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $98.92 | $692.44 | |
| $84.10 | $841.00 | |
| $80.79 | $2,019.75 | |
| $78.09 | $3,904.50 | |
| $76.19 | $7,619.00 |
Need more?