Reference Only

356028

Circular Push Pull Connectors RECEPTACLE;FRONT MOUNT;7 POLE;22 AWG;KEY 1;RED/RED;CRIMP/SOLDER.

Manufacturer:

Mfr Part:
356028

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Number of Contacts7 Contact
Mounting StylePanel
Termination StyleCrimp / Solder
SeriesPL-700SM-B
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
TradenamePulse-Lok
Wire Gauge22 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.75$597.00
$47.84$1,196.00
$46.24$2,312.00
$43.70$4,370.00
$43.69$10,922.50
Need more?
Contact Us