Reference Only
35598002000
Rectangular MIL Spec Connectors Flanged Receptacle.
Datasheet
35598002000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Accessories | |
| Mounting Style | Panel | |
| MIL Type | EN4165 | |
| Series | SIM2B2 | |
| Mounting Angle | Straight | |
| Accessory Type | Backshells | |
| Housing Material | Thermoplastic | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | Arinc 809 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.67 | $591.75 | |
| $23.23 | $1,161.50 | |
| $23.05 | $2,305.00 | |
| $22.46 | $5,615.00 | |
| $22.38 | $11,190.00 |
Need more?