Reference Only
353020
Circular Push Pull Connectors
Datasheet
353020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product Type | Circular Push Pull Connectors | |
| Product | Connectors | |
| Mounting Style | Cable | |
| Series | PL-700SM-B | |
| Connector Type | Plug | |
| Number of Contacts | 4 Contact | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp / Solder | |
| Tradename | Pulse-Lok | |
| Wire Gauge | 22 AWG, 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?