Reference Only

342960

Obsolete
Circular Push Pull Connectors Plug Backshell black Snap on Boot .35"

Manufacturer:

Mfr Part:
342960

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductAccessories
Connector TypePlug
Accessory TypeBackshell
ColorBlack
SeriesPL-900RG-N
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
TradenamePulse-Lok

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?