341378 Amphenol Alden Products

341378

Circular Push Pull Connectors Over Mold Solder Cup Kit CM 35P 28AWG.

Manufacturer:

Mfr Part:
341378

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderPin (Male)
Number of Contacts35 Contact
Mounting StyleCable
Termination StyleSolder Cup
SeriesPL-900SM-N
Contact PlatingGold
Current Rating2 A
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
TradenamePulse-Lok
Voltage Rating300 V
Wire Gauge26 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$82.51$495.06
$70.13$701.30
$67.11$1,677.75
$64.87$3,243.50
$63.29$6,329.00
Need more?
Contact Us