341168 Amphenol Alden Products

341168

Circular Push Pull Connectors Ovr Mld Sldr Cup Plg Kit CM 28P 28AWG.

Manufacturer:

Mfr Part:
341168

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypePlug
Contact GenderPin (Male)
Number of Contacts28 Contact
Mounting StyleCable
Termination StyleSolder Cup
SeriesPL-900SM-N
Contact PlatingGold
Current Rating2 A
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
TradenamePulse-Lok
Voltage Rating300 V
Wire Gauge26 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$108.42$433.68
$92.17$921.70
$88.54$2,213.50
$85.59$4,279.50
$83.50$8,350.00
Need more?
Contact Us