Reference Only

332109

RF Adapters - In Series 4.1/9.5 Female-Panel 4.1/9.5 Female Adpt

Manufacturer:

Mfr Part:
332109

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF Series4.1/9.5
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency2.5 GHz
Shell PlatingNickel
Contact PlatingSilver
Body MaterialBrass
Contact MaterialBeryllium Copper
Mounting StyleFlange, 4-Hole
OrientationStraight
Product TypeRF Adapters - In Series
Series4.1/9.5
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?