Reference Only

331336

Circular Push Pull Connectors R Pnl Mnt PCB Tail 24 Pole 26 AWG.

Manufacturer:

Mfr Part:
331336

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderSocket (Female)
Number of Contacts24 Contact
Mounting StylePanel
Termination StyleSMD
SeriesPL-700SM-N
Contact PlatingGold
Current Rating500 mA
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
TradenamePulse-Lok
Voltage Rating300 V
Wire Gauge28 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$98.33$491.65
$83.59$835.90
$80.30$2,007.50
$77.62$3,881.00
$75.73$7,573.00
Need more?
Contact Us