Reference Only

331280

Circular Push Pull Connectors R Pnl Mnt PCB Tail 6 Pole 22 AWG.

Manufacturer:

Mfr Part:
331280

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderSocket (Female)
Number of Contacts6 Contact
Mounting StylePCB Mount
Termination StyleSMD
IP RatingIP67
SeriesPL-700SM-N
Contact PlatingGold
Current Rating2.1 A
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
TradenamePulse-Lok
Voltage Rating300 V
Wire Gauge22 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 21 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.65$601.65
$27.36$684.00
$26.48$1,324.00
$25.59$2,559.00
$24.18$6,045.00
$23.48$11,740.00
Need more?