Reference Only
331196
Circular Push Pull Connectors RECEPTACLE;REAR MOUNT;27 POLE;26 AWG;KEY 1;BLACK;PCB.
Datasheet
331196 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Connector Type | Receptacle | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Current Rating | 500 mA | |
| IP Rating | IP67 | |
| Mounting Style | PCB Mount | |
| Number of Contacts | 27 Contact | |
| Product Type | Circular Push Pull Connectors | |
| Product | Connectors | |
| Series | PL-700SM-N | |
| Subcategory | Circular Connectors | |
| Termination Style | SMD | |
| Tradename | Pulse-Lok | |
| Voltage Rating | 300 V | |
| Wire Gauge | 28 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $123.31 | $739.86 | |
| $104.84 | $1,048.40 | |
| $100.71 | $2,517.75 | |
| $97.34 | $4,867.00 | |
| $91.99 | $9,199.00 |
Need more?