Reference Only

330294

Circular Push Pull Connectors RECEPTACLE;FRONT MOUNT;10 POLE;22 AWG;KEY 1;BLACK;PCB.

Manufacturer:

Mfr Part:
330294

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderSocket (Female)
Number of Contacts10 Contact
Mounting StylePCB Mount
Termination StyleSMD
IP RatingIP67
SeriesPL-700SM-N
Contact PlatingGold
Current Rating2 A
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
TradenamePulse-Lok
Voltage Rating300 V
Wire Gauge22 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 13 / Multiples: 1)
Quantity Unit PriceExt. Price
$44.85$583.05
$42.64$1,066.00
$41.26$2,063.00
$39.88$3,988.00
$38.92$9,730.00
Need more?
Contact Us