Reference Only

330280

Circular Push Pull Connectors RECEPTACLE;FRONT MOUNT;6 POLE;22 AWG;KEY 1;BLACK;PCB.

Manufacturer:

Mfr Part:
330280

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderSocket (Female)
Number of Contacts6 Contact
Mounting StylePanel
Termination StyleSMD
SeriesPL-700SM-N
Contact PlatingGold
Current Rating2.1 A
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
TradenamePulse-Lok
Voltage Rating300 V
Wire Gauge22 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.96$415.36
$24.33$608.25
$23.25$1,162.50
$22.47$2,247.00
$21.93$5,482.50
Need more?
Contact Us