Reference Only
330210
Circular Push Pull Connectors Fr Pnl Mnt PCB Tail Kit Pnl Mnt 1P 22AWG.
Datasheet
330210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Voltage Rating | 300 V | |
| Series | PL-700SM-N | |
| Connector Type | Receptacle | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| IP Rating | IP67 | |
| Mounting Style | PCB Mount | |
| Number of Contacts | 1 Contact | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Termination Style | SMD | |
| Tradename | Pulse-Lok | |
| Wire Gauge | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 37 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.86 | $623.82 | |
| $16.61 | $830.50 | |
| $14.66 | $1,466.00 | |
| $13.68 | $3,420.00 | |
| $13.39 | $6,695.00 |
Need more?