Reference Only

325027

Circular Push Pull Connectors 14POLE PLUG CBL MNT 26 AWG.

Manufacturer:

Mfr Part:
325027

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypePlug
Number of Contacts14 Contact
Mounting StyleCable
Termination StyleSolder Cup
SeriesPL-500SM-Z
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
TradenamePulse-Lok
Wire Gauge26 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 14 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.91$614.74
$42.01$1,050.25
$40.66$2,033.00
$39.30$3,930.00
$37.14$9,285.00
Need more?
Contact Us