Reference Only
321008
Circular Push Pull Connectors RECEPTACLE;REAR MOUNT;1 POLE;16 AWG;KEY 1;BLACK;SOLDER.
Datasheet
321008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 1 Contact | |
| Mounting Style | Panel | |
| Termination Style | Solder Cup | |
| Series | PL-500SM-N | |
| Contact Plating | Gold | |
| Current Rating | 13 A | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Pulse-Lok | |
| Voltage Rating | 300 V | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 41 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.15 | $621.15 | |
| $14.93 | $746.50 | |
| $13.17 | $1,317.00 | |
| $12.30 | $3,075.00 | |
| $12.03 | $6,015.00 | |
| $11.42 | $11,420.00 |
Need more?