Reference Only

320819

Circular Push Pull Connectors R Pnl Mnt PCB Tail 6 Pole 22 AWG.

Manufacturer:

Mfr Part:
320819

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderSocket (Female)
Number of Contacts6 Contact
Mounting StylePanel
Termination StyleSMD
SeriesPL-500SM-N
Contact PlatingGold
Current Rating3 A
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
TradenamePulse-Lok
Voltage Rating300 V
Wire Gauge22 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 17 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.43$415.31
$22.91$572.75
$21.81$1,090.50
$21.08$2,108.00
$19.92$4,980.00
$19.34$9,670.00
Need more?
Contact Us