Reference Only

320623

Circular Push Pull Connectors RECEPTACLE;CABLE MOUNT;6 POLE;22 AWG;KEY 1;BLACK;SOLDER.

Manufacturer:

Mfr Part:
320623

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderSocket (Female)
Number of Contacts6 Contact
Mounting StylePanel Mount
Termination StyleSolder Cup
IP RatingIP67
SeriesPL-500SM-N
Contact PlatingGold
Current Rating3 A
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
TradenamePulse-Lok
Voltage Rating300 V
Wire Gauge22 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 23 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.86$594.78
$24.24$606.00
$23.16$1,158.00
$22.38$2,238.00
$21.15$5,287.50
$20.54$10,270.00
Need more?
Contact Us