Reference Only

320441

Circular Push Pull Connectors R Pnl Mnt Solder Cup 8 Pole 22 AWG.

Manufacturer:

Mfr Part:
320441

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderSocket (Female)
Number of Contacts8 Contact
Mounting StylePanel
Termination StyleSolder Cup
SeriesPL-500SM-N
Contact PlatingGold
Current Rating3 A
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
TradenamePulse-Lok
Voltage Rating300 V
Wire Gauge22 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 19 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.75$603.25
$30.32$758.00
$29.34$1,467.00
$28.36$2,836.00
$26.79$6,697.50
Need more?
Contact Us