Reference Only
320070
Circular Push Pull Connectors Ovr Mld Sldr Cup Plg Kit In line 6P 22AW.
Datasheet
320070 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Plug | |
| Contact Gender | Pin (Male) | |
| Number of Contacts | 6 Contact | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Cup | |
| IP Rating | IP67 | |
| Series | PL-500SM-N | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Pulse-Lok | |
| Voltage Rating | 300 V | |
| Wire Gauge | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 23 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.65 | $612.95 | |
| $24.98 | $624.50 | |
| $23.87 | $1,193.50 | |
| $23.07 | $2,307.00 | |
| $21.80 | $5,450.00 | |
| $21.17 | $10,585.00 |
Need more?