Reference Only
31095
Extraction, Removal & Insertion Tools uCoM Positioner M22520/0-01
Datasheet
31095 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Positioners | |
| Type | Contact Positioner | |
| For Use With | M22520/2-01 Crimping Tool | |
| Description/Function | Contact positioner for M22520/2-01 crimping tool | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?