Reference Only

308913

Circular Push Pull Connectors Plug Kit Cable Mnt 14 Pole 22 AWG.

Manufacturer:

Mfr Part:
308913

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypePlug
Contact GenderSocket (Female)
Number of Contacts14 Contact
Mounting StyleCable
Termination StyleSolder Cup
SeriesPL-700SM-N
Contact PlatingGold
Product TypeCircular Push Pull Connectors
Shell MaterialPlastic
SubcategoryCircular Connectors
TradenamePulse-Lok
Wire Gauge22 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$55.39$443.12
$48.18$481.80
$46.32$1,158.00
$44.77$2,238.50
$42.31$4,231.00
$42.30$10,575.00
Need more?
Contact Us