Reference Only
308745
Circular Push Pull Connectors PLUG;2+2 POLE;16 AND 22AWG;KEY 1;BLACK/BLACK;CRIMP/SOLDER;RIGHT ANGLE.
Datasheet
308745 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Series | PL-700SM-N | |
| Connector Type | Plug | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 4 Contact | |
| Product Type | Circular Push Pull Connectors | |
| Product | Connectors | |
| Shell Material | Plastic | |
| Subcategory | Circular Connectors | |
| Tradename | Pulse-Lok |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.45 | $583.20 | |
| $34.65 | $866.25 | |
| $33.54 | $1,677.00 | |
| $32.42 | $3,242.00 | |
| $30.63 | $7,657.50 |
Need more?