Reference Only

3036W4PCM42A10X

D-Sub Mixed Contact Connectors 36W4 M SOLDER CUP LOADED POWER.

Manufacturer:

Mfr Part:
3036W4PCM42A10X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Mixed Contact Connectors
FilteredUnfiltered
Number of Rows3 Row
Product TypeMixed Contact D-Sub Connectors
Shell Size5
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.41$460.25
$18.40$920.00
$17.87$1,787.00
$17.45$4,362.50
Need more?
Contact Us