Reference Only
301778
Circular Push Pull Connectors Ovr Mld Sldr Cup Plg Kit CMBkwy 24P 26AWG.
Datasheet
301778 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Plug | |
| Number of Contacts | 24 Contact | |
| Mounting Style | Cable | |
| Termination Style | Solder Cup | |
| Series | PL-700SM-N | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Pulse-Lok | |
| Wire Gauge | 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.59 | $423.54 | |
| $61.39 | $613.90 | |
| $59.03 | $1,475.75 | |
| $57.06 | $2,853.00 | |
| $53.93 | $5,393.00 |
Need more?