Reference Only

301772

Circular Push Pull Connectors Ovr Mld Sldr Cup Plg Kit CMBkwy 18P 26AWG.

Manufacturer:

Mfr Part:
301772

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypePlug
Number of Contacts18 Contact
Mounting StyleCable
Termination StyleSolder Cup
SeriesPL-700SM-N
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
TradenamePulse-Lok
Wire Gauge26 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$58.00$464.00
$50.44$504.40
$48.50$1,212.50
$46.88$2,344.00
$44.31$4,431.00
$44.30$11,075.00
Need more?
Contact Us